Ohmite 40F5K0E
Resistor, Wirewound, Res 5K Ohms, Pwr-Rtg 10 W, Tol 1%, Axial, Silicone-Ceramic
Mfr. Part #: 40F5K0E / RS Stock #: 70024543
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.28
5
$3.02
10
$2.89
20
$2.63
100
$2.46
250
$2.13
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Package Type
Silicone-Ceramic
Power Rating
10 W
Resistance
5 KiloOhms
Resistance Range
1 to 999 KiloOhms
Temperature Coefficient
±20 ppm/°C
Termination
Axial Leads
Tolerance
1 %
Overview
Economical conformal silicone-ceramic coated resistors. These all-welded resistors are characterized by low temperature coefficients and resistance to thermal shock, ideal for communications and a wide range of electrical and electronic applications. Ceramic core and solder coated axial leads.
Features:
Economical
Applications Include Commercial, Industrial and Communications Equipment
Stability Under High Temperature Conditions
All-Welded Construction
Features: