Location: 
All Products

Ohmite 25J500E

Ohmite - 25J500E - Resistor; Wirewound; Res 500 Ohms; Pwr-Rtg5 W; Tol 5%; Axial; Vitreous Enamel View larger image View larger image
Image may be a representation.
See specs for product details.

Ohmite Resistor; Wirewound; Res 500 Ohms; Pwr-Rtg5 W; Tol 5%; Axial; Vitreous Enamel
Mfr. Part#:
25J500E

Allied Stock#: 70023258

 RoHS Compliant Part

 
View More from Ohmite >>
Pricing (USD) & Availability
Standard Pricing
$1.89 (Each)
1$1.890
5$1.800
10$1.700
25$1.620
50$1.540
500$1.460
Availability

195 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 20 Series
Material, Element: Wirewound
Package Type: Vitreous Enamel
Power Rating: 5 W
Resistance: 500 Ohms
Termination: Axial Leads
Tolerance: ±5 %

Overview

Features

  • Rugged Vitreous Enamel Coating Withstands High Humidity and Temperature Cycling
  • Durable Construction, Recommended for Industrial Applications Where Reliability Is Paramount
  • All-Welded Construction
  • Flame-Resistant Vitreous Enamel Coating
  • 5% Tolerance