Location: 
All Products

NTE Electronics, Inc. R55-11A20-120F

NTE Electronics, Inc. - R55-11A20-120F - Relay; E-Mech; Gen Purp; DPDT; Cur-Rtg 25A; Ctrl-V 120AC; Vol-Rtg 120/300AC; Flange Mnt
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. Relay; E-Mech; Gen Purp; DPDT; Cur-Rtg 25A; Ctrl-V 120AC; Vol-Rtg 120/300AC; Flange Mnt
Mfr. Part#:
R55-11A20-120F

Allied Stock#: 70011944
 

Resources

View R55-11A20-120F Datasheet Datasheet

View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$26.00 (Each)
1$26.000
10$23.630
25$21.660
50$20.000
Availability

53 can ship immediately.

524 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: R55 Series
Contact Form: DPDT
Current Rating: 25 A
Dielectric Rating: 2200 V (RMS) Pole to Adjacent Pole, 1600 V (RMS) Contacts⁄Coil to Frame, 1000 V (RMS) Across Open Contacts
Dimensions: 1.531" L x 1.406" W x 2.906" (Ma x .)
Function: General Purpose
Material, Contact: Silver Cadmium Oxide, Gold Flashed 1⁄4 in. Dia.
Mounting Type: Panel Mount
Relay Type: Electro Mechanical
Standards: UL, CSA
Temperature, Operating, Maximum: 50 °C
Temperature, Operating, Minimum: -30 °C
Termination: QC Tabs
Voltage Rating: 600 VAC
Voltage, Control: 120 VAC

Overview

R55 Series General Purpose Relays For Alarm Controls and Vending Machines
  • Clear see-thru cover
  • Heavy duty contacts
    The contact material of the relay is silver cadmium oxide, gold flashed 1/4 in. Dia.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.