Location: 
All Products

NTE Electronics, Inc. R24-5D10-24V

NTE Electronics, Inc. - R24-5D10-24V - Relay; E-Mech; Power; SPDT; Cur-Rtg 10A; Ctrl-V 24DC; Vol-Rtg 380AC; PCB Mnt; Solder View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. Relay; E-Mech; Power; SPDT; Cur-Rtg 10A; Ctrl-V 24DC; Vol-Rtg 380AC; PCB Mnt; Solder
Mfr. Part#:
R24-5D10-24V

Allied Stock#: 70011908

 RoHS Compliant Part

 
View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$9.92 (Each)
1$9.920
50$9.460
100$9.270
Availability

115 can ship immediately.

1126 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: R24 Series
Coil Resistance: 740 Ohms
Contact Form: SPDT
Contact Resistance: 1000 Megohms (Min.)
Current Rating: 10 A
Dielectric Rating: 4000 V (RMS)
Dimensions: 1.140 L x 1.030 W x 0.476 H in.
Function: Power
Material, Contact: Silver Cadmium Oxide
Mounting Type: PCB
Number of Pins: 5
Relay Type: Electro Mechanical
Standards: UL, CSA
Temperature, Operating, Maximum: 70 °C
Temperature, Operating, Minimum: -40 °C
Termination: Solder
Voltage Rating: 380 VAC
Voltage, Control: 24 VDC

Overview

10 A Current Input, SPDT Epoxy Sealed Power Relays
  • Epoxy sealed for wave soldering and immersion cleaning
  • Upright or flat-pack
  • Cut-off nib after PCB washing
  • 94 V-0 enclosure

    Features
  • High Dielectric — 4000 V RMS Between Control and Switching Circuits
  • Cut-Off Nib After PCB Washing
  • 94 V-0 Enclosure
    Electrical Specifications
  • Operating Time: Approximately 15 mS (Flatpack); 6 ms (Upright)
  • Release Time: Approximately 10 mS (Flatpack); 2 ms (Upright)
  • Switching Rate: 5 Operations Per Second (Max.)
  • Operating Temperature: -55° to +70°C