Location: 
All Products

NTE Electronics, Inc. R22-5D16-24

NTE Electronics, Inc. - R22-5D16-24 - Relay; E-Mech; Power; SPDT; Cur-Rtg 16A; Ctrl-V 24DC; Vol-Rtg 120/30AC/DC; PCB Mnt View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. Relay; E-Mech; Power; SPDT; Cur-Rtg 16A; Ctrl-V 24DC; Vol-Rtg 120/30AC/DC; PCB Mnt
Mfr. Part#:
R22-5D16-24

Allied Stock#: 70011989

 RoHS Compliant Part

 
View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$6.42 (Each)
1$6.420
10$5.850
25$5.350
50$4.950
Availability

60 can ship immediately.

218 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: R22 Series
Coil Resistance: 1100 Ohms
Contact Form: SPDT
Current Rating: 16 A
Dielectric Rating: 500 V (RMS) (Contact to Coil)
Dimensions: 1.142" L x 0.496" W x 1.002" H
Function: Power
Material, Contact: AgCdo
Mounting Type: PCB
Number of Pins: 5
Relay Type: Electro Mechanical
Standards: UL, CSA
Temperature, Operating, Maximum: 70 °C
Temperature, Operating, Minimum: -30 °C
Termination: Solder
Voltage Rating: 120 VAC
Voltage, Control: 24 VDC

Overview

16 A, SPDT Contact Form, R22 Series Relays
  • Sealed construction
  • Long life
  • Low coil power
  • Small size

    Features
  • Sealed Construction
  • Long Life
  • PC Board Mount
    Electrical Specifications
  • Operating Time: 30 mS or Less
  • Release Time: 8 mS or less
  • Operating Temperature: -30° to +70°C