NTE Electronics, Inc. R14-11A10-24F
Relay, 10 A, 240 VAC, 24 VAC, DPDT, 1.730 in. L, UL Recognized, CSA Certified
Mfr. Part #: R14-11A10-24F / RS Stock #: 70011997
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$16.17
10
$15.35
25
$14.71
50
$13.91
Additional Inventory
Can ship in 10 days:
232
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Coil Voltage
24 VAC
Contact Current Rating
10 A
Contact Form
DPDT
Contact Material
Silver Cadmium Oxide
Contact Voltage Rating
300 VAC
Control Voltage
24 V
Current Rating
10 A
Dielectric Rating
1500 V (RMS) (Contact to Coil) bits
Function
Monostable
Maximum Operating Temperature
55 °C
Minimum Operating Temperature
-30 °C
Mounting Type
Socket Mount
Primary Type
Power Relays
Product Header
R14 Series General Purpose AC Relays
Relay Type
General Purpose
Standards
UL ; CSA
Termination
QC Tabs
UPC Code
768249040873
Voltage Rating
300 V
Overview
R14 Series General Purpose Relay
Slightly larger than one cubic inch ?See-thru plastic cover ?Flange mount version
High reliability, 50 million operations.
High reliability, 50 million operations.