Location: 
All Products

NTE Electronics, Inc. R12-17D3-24

NTE Electronics, Inc. - R12-17D3-24 - Relay; E-Mech; Gen Purp; 4PDT; Cur-Rtg 5A; Ctrl-V 24DC; Vol-Rtg 120/240 AC,  28 DC View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. Relay; E-Mech; Gen Purp; 4PDT; Cur-Rtg 5A; Ctrl-V 24DC; Vol-Rtg 120/240 AC, 28 DC
Mfr. Part#:
R12-17D3-24

Allied Stock#: 70011899

 RoHS Compliant Part

 
View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$14.52 (Each)
1$14.520
10$13.200
25$12.100
50$11.170
Availability

32 can ship immediately.

490 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: R12 Series
Coil Resistance: 650 Ohms (Typ.)
Contact Form: 4PDT
Current Rating: 5 A
Dielectric Rating: 1500 V (RMS) (Contact to Coil, Coil to Frame), 1000 V (RMS) (Across Open Contacts)
Dimensions: 1.110" L (Ma x .) x 0.858" W (Ma x .) x 1.291" H (Ma x .)
Function: General Purpose
Material, Contact: Silver Cadmium Oxide
Mounting Type: Socket
Number of Pins: 14
Relay Type: Electro Mechanical
Standards: UL, CSA
Temperature, Operating, Maximum: 55 °C
Temperature, Operating, Minimum: -30 °C
Termination: Plug-In Blade
Voltage Rating: 240 VAC
Voltage, Control: 24 VDC

Overview

General Purpose Relay, 4PDT Contact Form, R12 Series
  • See-thru plastic cover
  • Indicator lamp types
  • Push-to-test button types
  • Bifurcated contact type

    Features
  • Slightly Larger Than 1 Cubic Inch
  • Clear Plastic Dust Cover
  • High Reliability, 50 Million Operations
  • Plug-In or Solder Terminals
    Electrical Specifications
  • Operating Time: 25 mS or Less
  • Release Time: 25 mS or Less
  • Duty Cycle: Continuous
  • Operating Temperature: -30° to +55°C