NTE Electronics, Inc. R12-17A5-120N
Relay;E-Mech;Gen Purp;4PDT;Cur-Rtg 5A;Ctrl-V 120AC;Vol-Rtg 120/240 AC, 28 DC
Mfr. Part #: R12-17A5-120N / RS Stock #: 70011965
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$15.49
10
$14.71
25
$14.09
50
$13.32
Product Specifications
Product Attribute
Attribute Value
Search
Coil Voltage
110 VAC ; 120 VAC ; 115 VAC ; 125 VAC
Contact Current Rating
5 A
Contact Form
4PDT
Contact Voltage Rating
300 VAC
Control Voltage
120 V
Current Rating
5 A
Function
Monostable
Mounting Type
Socket Mount
Primary Type
Power Relays
Product Header
R12 Series General Purpose AC Relays
Relay Type
General Purpose
Standards
UL ; CSA
Termination
QC Tabs
UPC Code
768249040279
Voltage Rating
240 V