Location: 
All Products

NTE Electronics, Inc. R04-11A30-120

NTE Electronics, Inc. - R04-11A30-120 - Relay; E-Mech; High Current; DPDT; Cur-Rtg 30A; Ctrl-V 120AC; Vol-Rtg 120-600/28AC/DC View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. Relay; E-Mech; High Current; DPDT; Cur-Rtg 30A; Ctrl-V 120AC; Vol-Rtg 120-600/28AC/DC
Mfr. Part#:
R04-11A30-120

Allied Stock#: 70011888
 
View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$47.98 (Each)
1$47.980
10$43.630
25$40.000
50$36.930
Availability

13 can ship immediately.

387 can ship in 10 days.

35 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: R04 Series
Contact Form: DPDT
Current Rating: 30 A
Dielectric Rating: 1500 V (RMS) (Across Open Contacts)
Dimensions: 3.125" L x 2.500" W x 2.311" (Ma x .) H
Material, Contact: Silver Cadmium Oxide
Relay Type: Electro Mechanical
Standards: UL, CSA
Temperature, Operating, Maximum: 50 °C
Temperature, Operating, Minimum: -30 °C
Termination: Screws
Voltage Rating: 600 VAC
Voltage, Control: 120 VAC

Overview

DPDT Contact Form, 30 A , R04 Series Heavy Duty Open Frame Relay
  • Screw terminals
  • Long life contacts
  • Molded plastic barrier insulation
  • Continuous duty cycle
  • Molded nylon bobbin coil

    Features
  • Screw Terminals
  • Long Life Contacts
  • Molded Plastic Barrier Insulation
  • Molded Nylon Bobbin Coil
    Electrical Specifications
  • Operating Time: 40 mS or Less
  • Release Time: 30 mS or Less
  • Duty Cycle: Continuous
  • Operating Temperature: -30° to +50°C
  • Similar Products