Location: 
All Products

NTE Electronics, Inc. NTE969

NTE Electronics, Inc. - NTE969 - IC-NEG VR 15V 1A View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. IC-NEG VR 15V 1A
Mfr. Part#:
NTE969

Allied Stock#: 70215951

 RoHS Compliant Part

 
View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$1.53 (Each)
1$1.530
50$1.380
100$1.260
250$1.170
Availability

61 can ship immediately.

209 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: VR Series
Current Change, Quiescent: 1.0 mA (Max.)
Current, Supply: 8 mA
Dimensions: 10.67 (L) x 15.49 (H) mm
Dropout Voltage: 2 V (Typ.)
Height: 0.61" (15.49mm)
Input Voltage: -35 V
Length: 0.42" (10.67mm)
Line Regulation: 300 mV
Load Regulation: 300 mV
Mounting Type: Through Hole
Noise Voltage, Output: 90 μV⁄Vo (Typ.)
Number of Outputs: 1
Number of Pins: 3
Output Type: Fixed
Package Type: TO-220
Polarity: Negative
Power Dissipation: Internally Limited
Regulation, Line: 57 mV
Regulation, Load: 68 mV
Regulator Function: Standard
Regulator Type: Linear, Negative Voltage Out
Ripple, Rejection: 60 dB (Typ.)
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Temperature, Storage: –65 to +150 °C
Type: Voltage Regulator
Voltage, Input Range: Maximum of -35 V
Voltage, Input, High Level: -35 V
Voltage, Noise: 90 μV/V
Voltage, Output: -15.75 V

Overview

The NTE969 voltage regulator employs current limiting, thermal shutdown, and safe–area compensation which makes it remarkably rugged under most operating conditions. With adequate heat–sinking they can deliver output currents in excess of 1.0 amperes.

Features:
  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short–Circuit Current Limiting
  • Output Transistor Safe–Area Compensation
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.