Location: 
All Products

NTE Electronics, Inc. NTE967

NTE Electronics, Inc. - NTE967 - IC-NEG VR 12V 1A
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. IC-NEG VR 12V 1A
Mfr. Part#:
NTE967

Allied Stock#: 70215311

 RoHS Compliant Part

 
View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$1.53 (Each)
1$1.530
50$1.380
100$1.260
250$1.170
Availability

0 can ship immediately.

694 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: VR Series
Current Change, Quiescent: 0.5 mA (Max.)
Current, Supply: 3 mA
Dimensions: 10.67 (L) x 15.49 (H) mm
Dropout Voltage: 1.1 V (Typ.)
Height: 0.61" (15.49mm)
Input Voltage: -40 V
Length: 0.42" (10.67mm)
Line Regulation: 80 mV
Load Regulation: 200 mV
Mounting Type: Through Hole
Noise Voltage, Output: 300 μV (Typ.)
Number of Outputs: 1
Number of Pins: 3
Output Type: Fixed
Package Type: TO-220
Polarity: Negative
Power Dissipation: Internally Limited
Regulation, Line: 5 mV
Regulation, Load: 5 mV
Regulator Function: Standard
Regulator Type: Linear, Negative Voltage Out
Resistance, Thermal, Junction to Case: 50 °C/W
Ripple, Rejection: 70 dB (Typ.)
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: 0 °C
Temperature, Operating, Range: 0 to +125 °C
Type: Voltage Regulator
Voltage Input-Output Differential: 30 V
Voltage, Input Range: Maximum of -40 V
Voltage, Input, High Level: -40 V
Voltage, Noise: 300 μV/V
Voltage, Output: -12.6 V

Overview

The NTE967 is a negative voltage regulator in a TO-220 type package that employs current limiting, thermal shutdown, and safe–area compensation which makes it remarkably rugged under most operating conditions. With adequate heat–sinking they can deliver output currents in excess of 1.0 amperes.

Features:
  • Thermal Short Circuit and Safe Area Protection
  • High Ripple Rejection
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.