Location: 
All Products

NTE Electronics, Inc. NTE966

NTE Electronics, Inc. - NTE966 - IC-POS VR 12V 1A View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. IC-POS VR 12V 1A
Mfr. Part#:
NTE966

Allied Stock#: 70215309

 RoHS Compliant Part

 

Resources

View NTE966 Datasheet Datasheet

View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$1.53 (Each)
1$1.530
50$1.380
100$1.260
250$1.170
Availability

174 can ship immediately.

4194 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: VR Series
Current, Supply: 8 mA
Dimensions: 10.67 (L) x 15.49 (H) mm
Dropout Voltage: 2 V
Height: 0.61" (15.49mm)
Input Voltage: 35 VDC
Length: 0.42" (10.67mm)
Line Regulation: 240 mV
Load Regulation: 160 mV
Mounting Type: Through Hole
Number of Outputs: 1
Number of Pins: 3
Output Noise, RMS: 10 μV⁄Vo
Output Type: Fixed
Package Type: TO-220
Polarity: Positive
Power Dissipation: 15.4 mW⁄°C
Regulation, Line: 13 mV
Regulation, Load: 45 mV
Regulator Function: Standard
Regulator Type: Positive Voltage Out
Resistance, Thermal, Junction to Case: 5 °C/W
Ripple, Rejection: 60 dB (Typ.)
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Type: Voltage Regulator
Voltage, Input Range: Maximum of 35 V
Voltage, Input, High Level: 35 V
Voltage, Noise: 10 μV/V
Voltage, Output: 12.6 V

Overview

Positive Voltage Regulator, 3 Terminal, TO-220 Package, 60 dB Ripple Rejection
  • Output current in excess of 1.0 ampere
  • No external components required
  • Internal thermal overload protection
  • Internal short circuit current limiting
  • Output transistor safe area compensation
    The NTE966 fixed voltage regulator is a monolithic integrated circuit in a package designed for use in a wide variety of applications including local, on-card regulation. This regulator employs internal current limiting, thermal shutdown, and safe-area co
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.