Location: 
All Products

NTE Electronics, Inc. NTE960

NTE Electronics, Inc. - NTE960 - IC-POS VR 5V 1A View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. IC-POS VR 5V 1A
Mfr. Part#:
NTE960

Allied Stock#: 70215297

 RoHS Compliant Part

 
View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$1.53 (Each)
1$1.530
50$1.380
100$1.270
250$1.170
Availability

232 can ship immediately.

2795 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: VR Series
Current, Supply: 8 mA
Dimensions: 10.67 (L) x 15.49 (H) mm
Dropout Voltage: 2 V
Height: 15.49 mm
Input Voltage: 35 VDC
Length: 10.67 mm
Line Regulation: 100 mV
Load Regulation: 100 mV
Mounting Type: Through Hole
Number of Outputs: 1
Number of Pins: 3
Output Noise, RMS: 10 μV⁄Vo
Output Type: Fixed
Package Type: TO-220
Polarity: Positive
Power Dissipation: 15.4 mW⁄°C
Regulation, Line: 7 mV
Regulation, Load: 40 mV
Regulator Function: Standard
Regulator Type: Positive Voltage Out
Resistance, Thermal, Junction to Case: 5 °C/W
Ripple, Rejection: 68 dB (Typ.)
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Type: Voltage Regulator
Voltage, Input Range: Maximum of 35 V
Voltage, Input, High Level: 35 V
Voltage, Noise: 10 μV/V
Voltage, Output: 5.25 V

Overview

The NTE960 fixed–voltage regulator is a monolithic integrated circuit in a TO220 type package designed for use in a wide variety of applications including local, on–card regulation. This regulator employs internal current limiting, thermal shutdown, and safe–area compensation. With adequate heat sinking
it can deliver output currents in excess of 1.0 ampere.

Features:
  • Output Current in Excess of 1.0 Ampere
  • No External Components Reguired
  • Internal Thermal Overload Protection
  • Internal Short–Circuit Current Limiting
  • Output Transistor Safe–Area Compensation
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.