NTE Electronics, Inc. NTE955M

Pricing (USD) & Availability
Standard Pricing
$1.21 (Each)
1$1.210
50$1.100
100$1.010
250$0.940
Availability

150 can ship immediately.

1496 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

The NTE955 Series timing circuit is a highly stable controller capable of producing accurate time delays, or oscillation. Additional terminals are provided for triggering or resetting if desired. In time delay mode of operation, the time is precisely controlled by one external resistor and capacitor. For astable operation as an oscillator, the free running frequency and the duty cycle are both accurately controlled with two external resistors and one capacitor. The circuit may be triggered and reset on falling waveforms, and the output structure can source or sink up to 200 mA or drive TTL circuits.
Features:
  • Direct Replacement for 555 Timers
  • Timing from Microseconds through Hours
  • Operates in Both Astable and Monostable Modes
  • Adjustable Duty Cycle
  • High Current Output Can Source or Sink 200 mA
  • Output and Supply TTL Compatible TTL
  • Temperature Stability of 0.005% per °C
  • Normally “ON” or Normally “OFF” Output
  • People Also Bought

     Clocks, Timing & Frequency Control Circuits > Timer Circuits
     Connectors > IC Sockets, Plugs and Adapters
     Diodes > Switching Diodes
     Passive Components > Capacitors
     Passive Components > Resistors
     PCB > Prototyping Boards
     Transistors & Modules > Bipolar Transistors
     Voltage Regulators > Linear Voltage Regulators


    © Allied Electronics, Inc. 2015. All rights reserved.