Location: 
All Products

NTE Electronics, Inc. NTE950

NTE Electronics, Inc. - NTE950 - IC-POS VR 12V 100MA
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. IC-POS VR 12V 100MA
Mfr. Part#:
NTE950

Allied Stock#: 70214632
 

Resources

View NTE950 Datasheet Datasheet

View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$1.50 (Each)
1$1.500
50$1.360
100$1.250
250$1.160
Availability

5 can ship immediately.

370 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: ±5 %
Current, Supply: 5 mA
Dimensions: 5.2 x 4.2 x 5.33 mm
Height: 0.21" (5.33mm)
Input Voltage: 35 V
Length: 0.204" (5.2mm)
Line Regulation: 180 mV
Load Regulation: 100 mV
Mounting Type: Through Hole
Number of Outputs: 1
Number of Pins: 3
Output Type: Adjustable
Package Type: TO-92
Polarity: Positive
Power Dissipation: Internally Limited
Regulation, Line: 20 mV
Regulation, Load: 10 mV
Regulator Function: Standard
Regulator Type: Positive Voltage Out
Resistance, Thermal, Junction to Case: 60 °C/W
Ripple, Rejection: 54 dB
Temperature, Operating, Maximum: +70 °C
Temperature, Operating, Minimum: 0 °C
Temperature, Operating, Range: 0 to +70 °C
Type: Voltage Regulator
Voltage, Input Range: Maximum of 12 V
Voltage, Input, High Level: 12 V
Voltage, Noise: 80 μV
Voltage, Output: 12 V
Width: 0.165" (4.2mm)

Overview

Positive 3 Terminal Voltage Regulator
  • Output voltage tolerances of ± 5% over the temperature range
  • Output current of 100 ma
  • Internal thermal overload protection
  • output transistor safe area protection
  • Internal short circuit current limit
    The NTE950 are positive 3-terminal voltage regulators in available in a TO-92 type package. With adequate heat sinking these regulators can deliver 100mA output current. Current limiting is included to limit peak output current to safe value. Safe area pr
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.