Location: 
All Products

NTE Electronics, Inc. NTE85

NTE Electronics, Inc. - NTE85 - T-NPN SI GENERAL PURP AMP View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. T-NPN SI GENERAL PURP AMP
Mfr. Part#:
NTE85

Allied Stock#: 70214641

 RoHS Compliant Part

 
View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$0.870 (Each)
1$0.870
50$0.790
100$0.720
250$0.670
Availability

603 can ship immediately.

2514 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Transistor Series
Complement to: PNP
Configuration: Common Base
Current, Collector: 500 mA
Current, Continuous Collector: 500 mA
Current, Gain: 100
Device Dissipation: 0.625 W
Dimensions: 5.2 x 4.2 x 5.33 mm
Frequency, Operating: 100 MHz
Gain, DC Current, Maximum: 300
Gain, DC Current, Minimum: 100
Height: 0.21" (5.33mm)
Length: 0.204" (5.2mm)
Material: Si
Material Type: Silicon
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-92
Polarity: NPN
Power Dissipation: 625 mW
Primary Type: Si
Resistance, Thermal, Junction to Case: 83.3 °C/W
Temperature Range, Junction, Operating: -55 to +150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Thermal Resistance, Junction to Ambient: 200 °C⁄W
Transistor Polarity: NPN
Transistor Type: NPN
Type: Amplifier, Driver
Voltage, Breakdown, Collector to Emitter: 30 V
Voltage, Collector to Base: 50 V
Voltage, Collector to Emitter: 30 V
Voltage, Collector to Emitter, Saturation: 0.6 V
Voltage, Emitter to Base: 5 V
Width: 0.165" (4.2mm)

Overview

Silicon NPN Transistors
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.