Location: 
All Products

NTE Electronics, Inc. NTE8118

NTE Electronics, Inc. - NTE8118 - THERMAL FUSE AXIAL LEAD 121 DEGREE C 15AMP NON-RESETTABLE View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. THERMAL FUSE AXIAL LEAD 121 DEGREE C 15AMP NON-RESETTABLE
Mfr. Part#:
NTE8118

Allied Stock#: 70215926

 RoHS Compliant Part

 
View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$1.54 (Each)
1$1.540
50$1.400
100$1.290
250$1.180
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Thermal Fuse Series
Current Rating: 15 A
Diameter, Body: 0.160 in. (Max.)
Dimensions: 0.16 Dia. x 0.457 L in
Fuse Type: Thermal Cutoff, Non-Resettable
Lead Size: 18 AWG
Length, Body: 0.457 in. (Max.)
Mounting Type: PCB
Primary Type: Non-Resettable
Standards: UL Listed, CSA Certified
Temperature, Opening, Maximum: 121 °C
Termination: Axial Leads
Type: Thermal Cut-Off
Voltage Rating: 120 to 277 VAC

Overview

Thermal Cut-Offs (also known as Thermal Fuses) are now included in the NTE product line. They are miniature, NON-RESETTABLE temperature sensitive devices designed to prevent appliances and electronic equipment from overheating. NTE thermal cutoffs are UL and CSA listed.

Literally thousands of different applications have been devised for thermal cut-offs, thus providing a large replacement market. Such applications include:

  • Hair Dryers
  • Refrigerators
  • Battery Chargers
  • Irons
  • Hot Plates
  • Glue Guns
  • Electric Motors
  • Window Fans
  • Coffee Makers
  • Microwave Ovens
  • Popcorn Poppers
  • Dishwashers
  • And Hundreds of Others
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.