Location: 
All Products

NTE Electronics, Inc. NTE66

NTE Electronics, Inc. - NTE66 - MOSFET - POWER N-CH FAST SWITCH TO220
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. MOSFET - POWER N-CH FAST SWITCH TO220
Mfr. Part#:
NTE66

Allied Stock#: 70215939
 

Resources

View NTE66 Datasheet Datasheet

View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$6.66 (Each)
1$6.660
50$6.050
100$5.540
250$5.120
Availability

19 can ship immediately.

1628 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MOSFET Series
Capacitance, Input: 640 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 14 A
Gate Charge, Total: 17 nC
Height: 0.61" (15.49mm)
Length: 0.42" (10.67mm)
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-220
Polarization: N-Channel
Power Dissipation: 77 W
Resistance, Drain to Source On: 0.16 Ω
Resistance, Thermal, Junction to Case: 1.62 K⁄W
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 23 ns
Time, Turn-On Delay: 10 ns
Transconductance, Forward: 7.6 S
Typical Gate Charge @ Vgs: Maximum of 17 nC @ 10 V
Voltage, Breakdown, Drain to Source: 100 V
Voltage, Drain to Source: 100 V
Voltage, Forward, Diode: 2.5 V
Voltage, Gate to Source: ±20 V

Overview

Enhancement Mode MOSFET Transistors