Location: 
All Products

NTE Electronics, Inc. NTE6408

NTE Electronics, Inc. - NTE6408 - DIODE - DIAC 32V +-4V 2A DO7/DO35
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. DIODE - DIAC 32V +-4V 2A DO7/DO35
Mfr. Part#:
NTE6408

Allied Stock#: 70215867
 

Resources

View NTE6408 Datasheet Datasheet

View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$0.890 (Each)
1$0.890
50$0.810
100$0.740
250$0.680
Availability

195 can ship immediately.

488 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: DIAC Rectifier Series
Current, Breakover: 25 μA
Length: 5.33 mm
Mounting Type: Through Hole
Number of Pins: 2
Package Type: DO-35
Power Dissipation: 250 mW
Resistance, Thermal, Junction to Leads: 100
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Voltage, Breakover: 36 V

Overview

DIAC, 32 V (Typ.) Voltage Breakover, 250 mW Power Dissipation, DO35 Package Type
  • Glass-chip passivation
    These devices are triggered from a blocking-to-conduction state for either polarity of applied voltage whenever the amplitude of applied voltage exceeds the breakover voltage rating of this.