Location: 
All Products

NTE Electronics, Inc. NTE6402

NTE Electronics, Inc. - NTE6402 - TRANSISTOR - PROGRAMMABLE UNIJUNCTION SILICON TO98/TO92 View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. TRANSISTOR - PROGRAMMABLE UNIJUNCTION SILICON TO98/TO92
Mfr. Part#:
NTE6402

Allied Stock#: 70215780
 

Resources

View NTE6402 Datasheet Datasheet

View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$2.87 (Each)
1$2.870
50$2.640
100$2.430
250$2.260
Availability

138 can ship immediately.

743 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Transistor Series
Current, Gate: 100 nA
Current, Peak: 2 μA
Current, Valley: 50 μA
Device Dissipation: 300 mW
Dimensions: 5.2 x 5.33 mm
Height: 5.33 mm
Mounting Type: Through Hole
Number of Pins: 3
Package Type: TO-98, TO-92
Power Dissipation: 300 mW
Temperature, Operating, Maximum: +100 °C
Temperature, Operating, Minimum: -50 °C
Temperature, Operating, Range: -50 to +100 °C
Transistor Type: Unijunction
Voltage, Reverse: 40 V
Width: 5.5 (Dia) mm

Overview

TO-92 and TO-98 Package Type Programmable Unijunction Transistor
  • SCR trigger
  • Pulse and timing circuits
  • Oscillators
  • Sensing circuits
  • Sweep circuits
    It is a 3-terminal silicon planer passivated PNP device available in the standard plastic TO-98 and TO-92 type packages. The terminals are designated as anode, anode gate, and cathode. This device has been characterized as a programmable unijunction transistor (PUT), offering many advantages over conventional unijunction transistors.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.