Location: 
All Products

NTE Electronics, Inc. NTE618

NTE Electronics, Inc. - NTE618 - VARACTOR DIODE AM RADIO TUNING VBR=16V CT=420PF @1V View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. VARACTOR DIODE AM RADIO TUNING VBR=16V CT=420PF @1V
Mfr. Part#:
NTE618

Allied Stock#: 70215334

 RoHS Compliant Part

Resources

View NTE618 Datasheet Datasheet

View More from NTE Electronics, Inc. >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Tuner
Brand/Series: Diode Varactor Series
Configuration: Single
Dimensions: 4 x 3 x 2.2 mm
Height: 0.087" (2.2mm)
Length: 0.157" <5/32 > (3.9688mm)
Minimum Quality Factor: 200
Mounting Type: Through Hole
Number of Pins: 2
Package Type: Radial
Temperature, Operating, Maximum: +100 °C
Temperature, Operating, Range: Maximum of +100 °C
Voltage, Reverse: 16 V
Width: 0.118" (3mm)

Overview

The NTE618 is a silicon varactor diode with a good linearity and high capacitance ratio that is capable of being operated from a low voltage. This device is intended for use in AM receiver electronic tuning applications.

Features:
  • High Capacitance Ratio: CR = 15.5 (Min)
  • Guaranteed Figure of Merit: Q = 200 (Min) @ VR = 1V, f = 1MHz
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.