Location: 
All Products

NTE Electronics, Inc. NTE5994

NTE Electronics, Inc. - NTE5994 - RECTIFIER 600V 40A DO-5 CATHODE CASE View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. RECTIFIER 600V 40A DO-5 CATHODE CASE
Mfr. Part#:
NTE5994

Allied Stock#: 70215817

 RoHS Compliant Part

 

Resources

View NTE5994 Datasheet Datasheet

View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$9.60 (Each)
1$9.600
50$8.730
100$8.010
250$7.370
Availability

63 can ship immediately.

126 can ship in 10 days.

94 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Diode Rectifier Series
Configuration: Single
Current Squared Time Rating: 1150 A2s
Current, Forward, Continuous: 40 A
Current, Forward, Peak Reverse: 30 A
Current, On-State, Non-Repetitive Peak: 480 A
Current, Peak: 9 mA
Current, Reverse: 9 A
Current, Surge: 500 A
Current, Surge, Non-Repetitive Peak: 480 A at 50 Hz, 500 A at 60 Hz
Diode Type: Silicon Rectifier
Height: 34.3 mm
Mounting Torque: 20 in.
Mounting Type: Stud
Package Type: DO-5
Primary Type: Rectifier
Rectifier Type: Switching
Resistance, Thermal, Junction to Case: 1 K/W
Temperature, Junction, Maximum: +190 °C
Temperature, Operating: -65 to +190 °C
Temperature, Operating, Maximum: +190 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +190 °C
Voltage, Blocking: 45 V
Voltage, Forward: 1.3 V
Voltage, Repetitive Peak: 600 V
Voltage, Reverse, Working Peak: 45 V
Weight: 30 lbs.

Overview

Silicon Power Rectifier Diode, 40 A Forward Current, 1.30 V at 25°C Forward Voltage
  • High Surge Current Capability
  • High Voltage Availabel
  • Designed for a Wide Range of Applications
  • Availabel in Anode-to-Case or Cathode-to-Case Style