Location: 
All Products

NTE Electronics, Inc. NTE5870

NTE Electronics, Inc. - NTE5870 - RECTIFIER 50V 12A DO-4 CATHODE CASE
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. RECTIFIER 50V 12A DO-4 CATHODE CASE
Mfr. Part#:
NTE5870

Allied Stock#: 70215957

 RoHS Compliant Part

 

Resources

View NTE5870 Datasheet Datasheet

View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$7.37 (Each)
1$7.370
50$6.710
100$6.150
250$5.680
Availability

221 can ship immediately.

620 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Diode Rectifier Series
Configuration: Single
Current Squared Time Rating: 240 A2s
Current, Forward, Continuous: 12 A
Current, On-State, Non-Repetitive Peak: 280 A
Current, Peak: 12 mA
Current, Reverse: 12 mA
Current, Surge: 240 A
Diode Type: Silicon Rectifier
Height: 1.25" (31.75mm)
Mounting Type: Stud
Package Type: DO-4
Primary Type: Rectifier
Rectifier Type: Switching
Resistance, Thermal, Junction to Case: 2 K/W
Temperature, Junction, Maximum: +175 °C
Temperature, Operating: -65 to +175 °C
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +175 °C
Voltage, Forward: 1.26 V
Voltage, Repetitive Peak: 50 V
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.