Location: 
All Products

NTE Electronics, Inc. NTE576

NTE Electronics, Inc. - NTE576 - RECTIFIER SILICON 400V 5AMP DO-27 CASE TRR=35NS View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. RECTIFIER SILICON 400V 5AMP DO-27 CASE TRR=35NS
Mfr. Part#:
NTE576

Allied Stock#: 70214675

 RoHS Compliant Part

 
View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$2.17 (Each)
1$2.170
50$1.990
100$1.810
250$1.660
Availability

555 can ship immediately.

621 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Diode Rectifier Series
Capacitance, Junction: 150 pF
Configuration: Single
Current, Forward, Continuous: 5 A
Current, On-State, Non-Repetitive Peak: 150 A
Current, Peak: 50 μA
Current, Reverse: 50 μA
Current, Surge: 150 A
Diameter: 6.35 mm
Dimensions: 6.35 Dia. x 9.4 L mm
Diode Type: Fast Recovery Rectifier
Length: 9.4 mm
Mounting Type: Through Hole
Number of Pins: 2
Package Type: DO-27
Primary Type: Rectifier
Rectifier Type: Switching
Speed, Switching: Fast
Temperature, Junction, Maximum: +150 °C
Temperature, Operating: -65 to +150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +150 °C
Termination: Axial Leaded
Time, Recovery: 35 ns
Time, Reverse Recovery: 35 ns
Transistor Type: NPN
Voltage, Forward: 1.25 V
Voltage, Repetitive Peak: 400 V