Location: 
All Products

NTE Electronics, Inc. NTE56022

NTE Electronics, Inc. - NTE56022 - TRIAC-200VRM 40A TO-48 ISOLATED STUD IGT=50/80MA View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. TRIAC-200VRM 40A TO-48 ISOLATED STUD IGT=50/80MA
Mfr. Part#:
NTE56022

Allied Stock#: 70215464

 RoHS Compliant Part

 
View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$41.26 (Each)
1$41.260
Availability

13 can ship immediately.

78 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Triac Series
Channel Type: Bi-Directional
Current, Average On-State, Maximum: 40 A
Current, DC Gate-Trigger: 50 mA (Gate + ; Gate -), 80 mA (Gate - ; Gate +)
Current, DC Holding: 60 mA (Max.)
Current, Gate Trigger: 12 A
Current, Holding: 60 mA
Current, Off-State, Peak: 4 mA (Max.)
Current, On-State, Average, Maximum: 40 A
Current, On-State, RMS, Maximum: 40 A
Current, Surge: 400 A
Current, Surge, Non-Repetitive Peak Forward: 400 A @ 60 Hz, 350 A @ 50 Hz
Diameter: 14.28 mm
Dimensions: 14.28 (Dia.) x 43.3 (H) mm
Dissipation, Gate-Power, Average: 750 mW
Height: 43.3 mm
Mounting Type: Stud
Package Type: TO-48
Resistance, Thermal, Junction to Case: 2.1 °C⁄W
Temperature, Operating, Maximum: +100 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +100 °C
Voltage, Blocking: 200 V
Voltage, DC Gate-Trigger: 2.5 V
Voltage, On-State, Maximum: 2 V
Voltage, Repetitive Peak: 200 V
Voltage, Repetitive Peak Off State: 200

Overview

Medium Power TRIAC, TO48 Package, 4 mA (Max.) Peak Off-State Current, 40 A RMS On-State Current
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.