Location: 
All Products

NTE Electronics, Inc. NTE5569

NTE Electronics, Inc. - NTE5569 - SCR-1200VRM 80A TO-65 View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. SCR-1200VRM 80A TO-65
Mfr. Part#:
NTE5569

Allied Stock#: 70215458

 RoHS Compliant Part

 

Resources

View NTE5569 Datasheet Datasheet

View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$70.57 (Each)
1$70.570
50$64.160
100$58.810
Availability

0 can ship immediately.

17 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SCR Series
Current Squared Time Rating: 5.1 kA2s
Current, Average On-State, Maximum: 50 A
Current, Forward: 50 A
Current, Gate Trigger: 50 mA
Current, Holding: 200 mA
Current, On-State, Average, Maximum: 50 A
Current, On-State, RMS, Maximum: 80 A
Current, Reverse: 15 mA
Current, Surge: 1430 A
Height: 1.668" (42.37mm)
Mounting Type: Screw
Package Type: TO-65
Primary Type: High Current
Resistance, Thermal, Junction to Case: 0.35 K/W
Speed, Switching: Standard
Temperature, Junction, Maximum: +125 °C
Temperature, Operating: -40 to +125 °C
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Thyristor Type: SCR
Voltage, Blocking: 1200 V
Voltage, DC Gate-Trigger: 2.5 V
Voltage, Forward: 1200 V
Voltage, Gate, Maximum: 2.5 V
Voltage, Off State: 1200 V
Voltage, On-State, Maximum: 1.6 V
Voltage, Repetitive Peak: 1200 V
Voltage, Reverse, Peak, Maximum: 1200 V
Voltage, Threshold: 0.94 V (low Level)

Overview

Silicon Controlled Rectifier, -40 to +125°C Operating Junction Temperature
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.