Location: 
All Products

NTE Electronics, Inc. NTE5554

NTE Electronics, Inc. - NTE5554 - SILICON CONTROLLED RECTIFIER- 25A 400V TO220 View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. SILICON CONTROLLED RECTIFIER- 25A 400V TO220
Mfr. Part#:
NTE5554

Allied Stock#: 70215455
 

Resources

View NTE5554 Datasheet Datasheet

View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$6.62 (Each)
1$6.620
50$6.010
100$5.510
250$5.090
Availability

19 can ship immediately.

229 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SCR Series
Current, Average On-State, Maximum: 16 A
Current, Forward: 25 A
Current, Gate Trigger: 75 mA
Current, Holding: 40 mA
Current, Off-State, Repetitive Peak: 2 mA
Current, On-State, Average, Maximum: 16 A
Current, On-State, RMS, Maximum: 25 A
Current, Reverse: 2 mA
Current, Surge: 300 A
Current, Surge, Peak: 300 A @ 8.3 ms, 350 A @ 1.5 ms
Dimensions: 15.49 (H) x 10.67 (L) mm
Height: 0.61" (15.49mm)
Length: 0.42" (10.67mm)
Mounting Type: Through Hole
Number of Pins: 3
Package Type: TO-220
Primary Type: Half-Wave
Resistance, Thermal, Junction to Case: 1.5 °C/W
Temperature, Junction, Maximum: +125 °C
Temperature, Operating: -40 to +125 °C
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Thyristor Type: SCR
Voltage, Blocking: 800 V
Voltage, DC Gate-Trigger: 1.5 V
Voltage, Forward: 400 mV
Voltage, Gate, Maximum: 1.5 V
Voltage, Off State: 800 V
Voltage, On-State, Maximum: 1.8 V
Voltage, Repetitive Peak: 800 V
Voltage, Reverse, Peak, Maximum: 400 V

Overview

silicone Controlled Rectifier, TO-220, 25 A Maximum On State RMS Current
  • Glass passivated junctions with centre gate fire for greater parameter uniformity and stability
  • Small, rugged, thermowatt constructed for low thermal resistance, high heat dissipation and durability
    SCR's are designed primarily for half-wave AC control applications, such as motor controls, heating controls and power supply crowbar circuits.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.