Location: 
All Products

NTE Electronics, Inc. NTE5552

NTE Electronics, Inc. - NTE5552 - SILICON CONTROLLED RECTIFIER- 25A 200V T0220 View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. SILICON CONTROLLED RECTIFIER- 25A 200V T0220
Mfr. Part#:
NTE5552

Allied Stock#: 70215454
 

Resources

View NTE5552 Datasheet Datasheet

View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$4.66 (Each)
1$4.660
50$4.230
100$3.880
250$3.580
Availability

4 can ship immediately.

152 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SCR Series
Current, Average On-State, Maximum: 16 A
Current, Forward: 25 A
Current, Gate Trigger: 75 mA
Current, Holding: 40 mA
Current, Off-State, Repetitive Peak: 2 mA
Current, Reverse: 2 mA
Current, Surge: 300 A
Dimensions: 15.49 (H) x 10.67 (L) mm
Height: 0.61" (15.49mm)
Length: 0.42" (10.67mm)
Mounting Type: Through Hole
Number of Pins: 3
Package Type: TO-220
Primary Type: Half-Wave
Resistance, Thermal, Junction to Case: 1.5 °C/W
Temperature, Junction, Maximum: +125 °C
Temperature, Operating: -40 to +125 °C
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Thyristor Type: SCR
Voltage, Blocking: 800 V
Voltage, DC Gate-Trigger: 1.5 V
Voltage, Forward: 200 mV
Voltage, Off State: 800 V
Voltage, On-State, Maximum: 1.8 V
Voltage, Repetitive Peak: 800 V