Location: 
All Products

NTE Electronics, Inc. NTE5547

NTE Electronics, Inc. - NTE5547 - SILICON CONTROLLED RECTIFIER- 600VRM 35A TO-48 View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. SILICON CONTROLLED RECTIFIER- 600VRM 35A TO-48
Mfr. Part#:
NTE5547

Allied Stock#: 70215989
 

Resources

View NTE5547 Datasheet Datasheet

View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$20.44 (Each)
1$20.440
50$18.580
100$17.030
250$15.730
Availability

9 can ship immediately.

203 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SCR Series
Current, Average On-State, Maximum: 35 A
Current, Forward: 35 A
Current, Gate Trigger: 30 mA
Current, Holding: 50 mA
Current, Off-State, Repetitive Peak: 2 mA
Current, On-State, RMS, Maximum: 35 A
Current, Reverse: 2 mA
Current, Surge: 300 A
Current, Surge, Peak: 300 A
Height: 41.83 mm
Mounting Type: Screw
Package Type: TO-48
Power Dissipation: 500 mW
Primary Type: Industrial/Commercial
Resistance, Thermal, Junction to Case: 1.4 °C/W
Temperature, Junction, Maximum: +150 °C
Temperature, Operating: -40 to +150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +150 °C
Thyristor Type: SCR
Voltage, Blocking: 600 V
Voltage, DC Gate-Trigger: 2 V
Voltage, Direct, Peak, Maximum: 600 V
Voltage, Off State: 600 V
Voltage, Repetitive Peak: 600 V
Voltage, Reverse, Peak, Maximum: 600 V

Overview

Silicon Controlled Rectifier (SCR), TO-48 Package Type, 30 mA DC Gate Trigger Current
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.