Location: 
All Products

NTE Electronics, Inc. NTE5455

NTE Electronics, Inc. - NTE5455 - SILICON CONTROLLED RECTIFIER- 200VRM 4ATO-202 SENSITIVE GATE View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. SILICON CONTROLLED RECTIFIER- 200VRM 4ATO-202 SENSITIVE GATE
Mfr. Part#:
NTE5455

Allied Stock#: 70215789

 RoHS Compliant Part

 
View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$1.15 (Each)
1$1.150
50$1.050
100$0.960
250$0.890
Availability

130 can ship immediately.

255 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SCR Series
Current Squared Time Rating: 0.5 A2s
Current, Average On-State, Maximum: 4 A
Current, Forward: 4 A
Current, Gate Trigger: 200 μA
Current, Holding: 3 mA
Current, Off-State, Repetitive Peak: 100 μA
Current, On-State, RMS, Maximum: 4 A
Current, Reverse: 100 μA
Current, Surge: 20 A
Current, Surge, Peak: 20
Dimensions: 9.56 x 4.57 x 12.7 mm
Height: 12.7 mm
Length: 9.56 mm
Mounting Type: Through Hole
Number of Pins: 3
Package Type: TO-202
Power Dissipation: 200 mW
Primary Type: Sensitive
Resistance, Thermal, Junction to Case: +5 °C/W
Temperature, Junction, Maximum: +100 °C
Temperature, Operating: -40 to +100 °C
Temperature, Operating, Maximum: +100 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +100 °C
Thyristor Type: SCR
Voltage, DC Gate-Trigger: 0.8 V
Voltage, Drop, On-State: 2.2 V @ 25°C
Voltage, Forward: 2.2 V
Voltage, Gate, Maximum: 0.8 V
Voltage, Off State: 200 V
Voltage, On-State, Maximum: 2.2 V
Voltage, Repetitive Peak: 200 V
Voltage, Reverse, Peak, Maximum: 200 V
Width: 0.18" (4.57mm)

Overview

Silicon Controlled Rectifier, TO-202, 20 A Surge Current, 4 A On-State RMS Current, -40 to +150°C