Location: 
All Products

NTE Electronics, Inc. NTE5418

NTE Electronics, Inc. - NTE5418 - SCR-400VRM 10A TO-220 ISOLATED View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. SCR-400VRM 10A TO-220 ISOLATED
Mfr. Part#:
NTE5418

Allied Stock#: 70215997
 

Resources

View NTE5418 Datasheet Datasheet

View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$2.41 (Each)
1$2.410
50$2.190
100$2.010
250$1.840
Availability

12 can ship immediately.

199 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SCR Series
Current, Average On-State, Maximum: 10 A
Current, Forward: 10 A
Current, Gate Trigger: 25 mA
Current, Holding: 30 mA
Current, Reverse: 0.5 mA
Current, Surge: 100 A
Dimensions: 10.67 (L) x 12.7 (H) mm
Height: 0.5" (12.7mm)
Length: 0.42" (10.67mm)
Mounting Type: Through Hole
Number of Pins: 3
Package Type: TO-220
Power Dissipation: 16 W
Primary Type: Isolated
Resistance, Thermal, Junction to Case: 2.5 °C/W
Temperature, Junction, Maximum: +110 °C
Temperature, Operating: -40 to +110 °C
Temperature, Operating, Maximum: +110 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +110 °C
Thyristor Type: SCR
Voltage, Blocking: 400 V
Voltage, DC Gate-Trigger: 1.5 V
Voltage, Forward: 1.8 V
Voltage, Off State: 400 V
Voltage, On-State, Maximum: 1.8 V
Voltage, Repetitive Peak: 400 V