NTE Electronics, Inc. NTE5348
BRIDGE RECTIFIER-FULL WAVE SINGLE PHASE600V 100A, Bridge Rectifier Series
Mfr. Part #: NTE5348 / RS Stock #: 70214804
Product Specifications
Product Attribute
Attribute Value
Search
Average Current
100 A
Bridge Type
Single Phase
Configuration
Single Phase
Current Squared Time Rating
9350 A sq. s
Dimensions
0.95 in H X 0.00 in W X 2.26 in L
Diode Type
Bridge Rectifier
Forward Current
100 A
Forward Voltage
1.2 V
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Non Repetitive On State Peak Current
1500 A
Number of Pins
2
Primary Type
Bridge Rectifier
Repetitive Peak Voltage
600 V
Resistance, Thermal, Junction to Case
0.3 °C/W
RMS Voltage
2500 V kV
Temperature Operating Range
-40 to +125 °C
Transistor Type
Silicon Bridge Rectifier
UPC Code
768249223115