Location: 
All Products

NTE Electronics, Inc. NTE5330

NTE Electronics, Inc. - NTE5330 - BRIDGE RECTIFIER - FULL WAVE SINGLE PHASE 600V 6A View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. BRIDGE RECTIFIER - FULL WAVE SINGLE PHASE 600V 6A
Mfr. Part#:
NTE5330

Allied Stock#: 70215196

 RoHS Compliant Part

 

Resources

View NTE5330 Datasheet Datasheet

View More from NTE Electronics, Inc. >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$5.51 (Each)
1$5.510
Availability

15 can ship immediately.

3053 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Bridge Rectifier Series
Bridge Type: Single Phase
Current, Average: 250 A
Current, Peak: 5 μA
Dimensions: 23.5 x 19.4 x 7.12 mm
Diode Type: Bridge Rectifier
Height: 0.28" (7.12mm)
Length: 0.925" (23.5mm)
Mounting Type: Through Hole
Number of Pins: 4
Package Type: SIP
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -50 °C
Temperature, Operating, Range: -50 to 0150 °C
Voltage, Forward: 1 V
Voltage, Repetitive Peak: 600 V
Width: 0.764" (19.4mm)

Overview

Features:
  • High Case Dielectric Strength of 1500 VRMS
  • Surge Overload Rating: 250 A (Peak)
  • Ideal for Printed Circuit Board
  • Reliable Construction Utilizing Molded Plastic Technique
  • Glass Passivated Chip Junctions