Location: 
All Products

NTE Electronics, Inc. NTE5314

NTE Electronics, Inc. - NTE5314 - BRIDGE RECTIFIER - FULL WAVE SINGLE PHASE 400V 8A View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. BRIDGE RECTIFIER - FULL WAVE SINGLE PHASE 400V 8A
Mfr. Part#:
NTE5314

Allied Stock#: 70215806

 RoHS Compliant Part

 

Resources

View NTE5314 Datasheet Datasheet

View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$3.71 (Each)
1$3.710
50$3.370
100$3.090
250$2.850
Availability

42 can ship immediately.

5954 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Bridge Rectifier Series
Bridge Type: Single Phase
Configuration: Single-Phase
Current, Average: 8 A
Current, Forward: 8 A
Current, On-State, Non-Repetitive Peak: 200 A
Current, Peak: 10 μA
Current, Reverse: 1 mA
Current, Surge: 200 A
Dimensions: 15.5 x 15.5 x 6.35 mm
Diode Type: Bridge Rectifier
Height: 0.25" (6.35mm)
Length: 0.61" (15.5mm)
Mounting Type: Through Hole
Number of Pins: 2
Primary Type: Bridge Rectifier
Temperature, Junction, Maximum: 125 °C
Temperature, Junction, Minimum: -55 °C
Temperature, Operating: -55 to 125 °C
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +125 °C
Transistor Type: Single Phase Bridge Rectifier
Voltage, Forward: 1.1 V
Voltage, Repetitive Peak: 400 V
Voltage, RMS: 280 V
Width: 0.61" (15.5mm)

Overview

Single Phase Bridge Rectifier, Hole Mount, 8 A, -55 to +125°C Operating Junction Temperature
  • Low forward voltage drop