Location: 
All Products

NTE Electronics, Inc. NTE466

NTE Electronics, Inc. - NTE466 - JFET-N-CH CHOPPER/SW View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. JFET-N-CH CHOPPER/SW
Mfr. Part#:
NTE466

Allied Stock#: 70214614

 RoHS Compliant Part

 

Resources

View NTE466 Datasheet Datasheet

View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$4.39 (Each)
1$4.390
50$3.990
100$3.660
250$3.370
Availability

10 can ship immediately.

239 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: JFET Series
Capacitance, Input: 18 pF
Capacitance, Reverse Recovery: 0.8 pF
Channel Type: N
Configuration: Single
Current, Drain Cutoff: 0.25 nA
Current, Gate: 50 mA
Current, Gate Reverse: 0.25 nA
Current, Supply: 50 mA
Dimensions: 5.84 (Dia) x 5.33 mm
Height: 0.21" (5.33mm)
Mounting Type: Through Hole
Number of Pins: 3
On Resistance: 25 Ohms
Package Type: TO-218
Polarization: N-Channel
Power Dissipation: 360 mW
Resistance, Drain to Source On: 25 Ω
Resistance, On-State: 25 Ohms
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Range: Maximum of +150 °C
Time, Turn-Off: 25 ns
Time, Turn-On: 6 ns
Transistor Type: N-Channel
Voltage, Drain to Gate: 40 V
Voltage, Drain to Source: 40 V
Voltage, Gate to Source: -40 V
Voltage, Gate to Source, Breakdown: –40 V
Voltage, Gate to Source, Cut-Off: –10 V
Voltage, Gate to Source, Forward: 0.75 V
Width: 0.23" (5.84mm) (Dia.)

Overview

Chopper, High Speed Switch, Silicon N-Channel JFET Transistors
Silicon N-channel JFET transistor, chopper, high speed switch.