Location: 
All Products

NTE Electronics, Inc. NTE457

NTE Electronics, Inc. - NTE457 - JFET-N-CH GEN PURP AMP/SW View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. JFET-N-CH GEN PURP AMP/SW
Mfr. Part#:
NTE457

Allied Stock#: 70215786
 

Resources

View NTE457 Datasheet Datasheet

View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$1.23 (Each)
1$1.230
50$1.120
100$1.030
250$0.950
Availability

103 can ship immediately.

349 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: JFET Series
Capacitance, Input: 4.5 pF
Capacitance, Reverse Recovery: 1 pF
Channel Type: N
Configuration: Single
Current, Drain: 15 mA
Current, Gate: 10 mA
Current, Gate Reverse: –1 nA
Dimensions: 5.2 x 4.2 x 5.33 mm
Height: 0.21" (5.33mm)
Length: 0.204" (5.2mm)
Mounting Type: Through Hole
Number of Pins: 3
Package Type: TO-92
Polarization: N-Channel
Power Dissipation: 310 mW
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Range: Maximum of +125 °C
Transconductance, Forward: 4000 umhos
Transistor Type: N-Channel
Voltage, Drain to Gate: 25 V
Voltage, Drain to Source: 25 V
Voltage, Gate to Source: -25 V
Voltage, Gate to Source, Breakdown: –30 V
Voltage, Gate to Source, Cut-Off: –6 V
Voltage, Gate to Source, Forward: –30 V
Width: 0.165" (4.2mm)

Overview

Silicon N Channel JFET Transistors