Location: 
All Products

NTE Electronics, Inc. NTE452

NTE Electronics, Inc. - NTE452 - JFET-N-CH UHF/VHF AMP View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. JFET-N-CH UHF/VHF AMP
Mfr. Part#:
NTE452

Allied Stock#: 70215392
 

Resources

View NTE452 Datasheet Datasheet

View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$10.86 (Each)
1$10.860
50$9.870
100$9.050
250$8.350
Availability

2 can ship immediately.

78 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: JFET Series
Capacitance, Input: 4 pF
Capacitance, Reverse Recovery: 0.8 pF
Capacitance, Source Off: 2 pF
Channel Type: N
Configuration: Single
Current, Drain: 15 mA
Current, Gate: 10 mA
Current, Gate Reverse: 100 pA
Dimensions: 5.58 (Dia) x 4.82 mm
Height: 4.82 mm
Mounting Type: Through Hole
Number of Pins: 3
Package Type: TO-72
Polarization: N-Channel
Power Dissipation: 300 mW
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +175 °C
Transistor Type: N-Channel
Voltage, Drain to Gate: 35 V
Voltage, Drain to Source: 30 V
Voltage, Gate to Source: 30 V
Voltage, Gate to Source, Breakdown: 30 V
Voltage, Gate to Source, Cut-Off: 6 V
Voltage, Gate to Source, Forward: 1 V
Width: 5.58 (Dia.) mm
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.