Location: 
All Products

NTE Electronics, Inc. NTE451

NTE Electronics, Inc. - NTE451 - JFET-N-CH UHF/VHF AMP View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. JFET-N-CH UHF/VHF AMP
Mfr. Part#:
NTE451

Allied Stock#: 70214696
 
View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$1.53 (Each)
1$1.530
50$1.380
100$1.270
250$1.170
Availability

25 can ship immediately.

5340 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: JFET Series
Capacitance, Input: 5 pF
Capacitance, Reverse Recovery: 1 pF
Channel Type: N
Configuration: Single
Current, Drain: 30 mA
Current, Gate: -1 (Reverse) nA
Current, Gate Reverse: –1 nA
Dimensions: 5.2 x 4.2 x 5.33 mm
Height: 0.21" (5.33mm)
Length: 0.204" (5.2mm)
Mounting Type: Through Hole
Number of Pins: 3
Package Type: TO-92
Polarization: N-Channel
Power Dissipation: 350 mW
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +150 °C
Transconductance, Forward: 3000 umhos
Transistor Type: N-Channel
Voltage, Drain to Gate: 25 V
Voltage, Drain to Source: 25 V
Voltage, Gate to Source: -25 V
Voltage, Gate to Source, Breakdown: –25 V
Voltage, Gate to Source, Cut-Off: –4 V
Width: 0.165" (4.2mm)

Overview

N-Channel Transistor Type, 25 V Drain to Source Voltage, Silicon JFET Transistor
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.