Location: 
All Products

NTE Electronics, Inc. NTE37

NTE Electronics, Inc. - NTE37 - T-PNP SI PWR AMP HI SP SW View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. T-PNP SI PWR AMP HI SP SW
Mfr. Part#:
NTE37

Allied Stock#: 70215714
 

Resources

View NTE37 Datasheet Datasheet

View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$5.87 (Each)
1$5.870
50$5.330
100$4.910
250$4.530
Availability

16 can ship immediately.

1268 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Transistor Series
Complement to: NPN
Configuration: Common Base
Current, Collector: 12 A
Current, Continuous Collector: 12 A
Current, Gain: 20
Dimensions: 15.62 x 4.82 x 20.0 mm
Frequency, Operating: 15 MHz
Height: 0.787" (20mm)
Length: 0.614" (15.62mm)
Material: Si
Material Type: Silicon
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-3P
Polarity: PNP
Power Dissipation: 100 W
Primary Type: Si
Temperature Range, Junction, Operating: 150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Range: Maximum of +150 °C
Transistor Polarity: PNP
Transistor Type: PNP
Type: AF, Amplifier, High Current
Voltage, Breakdown, Collector to Emitter: 140 V
Voltage, Collector to Base: 160 V
Voltage, Collector to Emitter: 140 V
Voltage, Collector to Emitter, Saturation: 2.5 V
Voltage, Emitter to Base: 6 V
Voltage, Saturation, Collector to Emitter: 1.1 V
Width: 0.19" (4.82mm)

Overview

Silicon Complementaryyy Transistors