Location: 
All Products

NTE Electronics, Inc. NTE326

NTE Electronics, Inc. - NTE326 - JFET P-CHANNEL 40V TO-92 CASE GENERAL PURPOSE AF AMP View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. JFET P-CHANNEL 40V TO-92 CASE GENERAL PURPOSE AF AMP
Mfr. Part#:
NTE326

Allied Stock#: 70214771
 
View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$1.86 (Each)
1$1.860
50$1.690
100$1.550
250$1.420
Availability

4 can ship immediately.

316 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: JFET Series
Capacitance, Input: 7 pF
Capacitance, Reverse Recovery: 2 pF
Channel Type: P
Configuration: Single
Current, Drain: 9 mA
Current, Gate: 10 mA
Current, Gate Reverse: 5 nA
Dimensions: 5.2 x 4.2 x 5.33 mm
Height: 5.33 mm
Length: 5.2 mm
Mounting Type: Through Hole
Noise, Input Voltage: 115 nV/√Hz
Noise, Voltage: 115 nV/√Hz
Number of Pins: 3
Package Type: TO-92
Polarization: P-Channel
Power Dissipation: 310 mW
Temperature, Operating, Maximum: +135 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +135 °C
Transistor Type: P-Channel
Voltage, Drain to Gate: 40 V
Voltage, Gate to Source: 40 V
Voltage, Gate to Source, Breakdown: 40 V
Voltage, Gate to Source, Cut-Off: 7.5 V
Voltage, Gate to Source, Forward: 4.5 V
Width: 0.165" (4.2mm)

Overview

Silicon P-Channel JFET Transistor General Purpose AF Amplifier
  • Current gate is 10 mA
    Voltage gate to source cutoff is 7.5 V.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.