Location: 
All Products

NTE Electronics, Inc. NTE324

NTE Electronics, Inc. - NTE324 - TRANSISTOR NPN SILICON 120V IC=1.5A TO-39 CASE GENERAL PURPOSE AMP SWITCH COMP'L View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. TRANSISTOR NPN SILICON 120V IC=1.5A TO-39 CASE GENERAL PURPOSE AMP SWITCH COMP'L
Mfr. Part#:
NTE324

Allied Stock#: 70215964

 RoHS Compliant Part

 

Resources

View NTE324 Datasheet Datasheet

View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$4.08 (Each)
1$4.080
50$3.710
100$3.400
250$3.140
Availability

38 can ship immediately.

20 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Transistor Series
Configuration: Common Base
Current, Collector: 1 A
Current, Continuous Collector: 1 A
Current, Gain: 5
Device Dissipation: 10 W
Diameter: 9.39 mm
Dimensions: 9.39 Dia. x 6.6 H mm
Frequency, Operating: 30 MHz
Gain, DC Current, Maximum: 5 @ 1 A
Gain, DC Current, Minimum: 40 @ 250 mA
Height: 0.26" (6.6mm)
Material: Si
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-39
Polarity: NPN
Power Dissipation: 10 W
Primary Type: Si
Resistance, Thermal, Junction to Case: 17.4 °C/W
Temperature Range, Junction, Operating: 200 °C
Temperature, Operating, Maximum: +200 °C
Temperature, Operating, Range: Maximum of +200 °C
Thermal Resistance, Junction to Ambient: 175 °C⁄W
Transistor Polarity: NPN
Transistor Type: NPN
Type: Driver, Power
Voltage, Breakdown, Collector to Emitter: 120 V
Voltage, Collector to Base: 120 V
Voltage, Collector to Emitter: 120 V
Voltage, Collector to Emitter, Saturation: 2 V
Voltage, Emitter to Base: 4 V

Overview

Silicon Complementaryyy Transistors