Location: 
All Products

NTE Electronics, Inc. NTE312

NTE Electronics, Inc. - NTE312 - JFET N-CHANNEL 30V TO-92 CASE VHF AMP/MIX View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. JFET N-CHANNEL 30V TO-92 CASE VHF AMP/MIX
Mfr. Part#:
NTE312

Allied Stock#: 70215785
 
View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$1.65 (Each)
1$1.650
50$1.490
100$1.370
250$1.270
Availability

86 can ship immediately.

389 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: JFET Series
Capacitance, Input: 4.5 pF
Capacitance, Reverse Recovery: 1 pF
Channel Type: N
Configuration: Single
Current, Drain: 15 mA
Current, Gate: 50 mA
Current, Gate Reverse: –1 nA
Dimensions: 5.2 x 4.2 x 5.33 mm
Height: 0.21" (5.33mm)
Length: 0.204" (5.2mm)
Mounting Type: Through Hole
Number of Pins: 3
Package Type: TO-92
Polarization: N-Channel
Power Dissipation: 360 mW
Transconductance, Forward: 4000 umhos
Transistor Type: N-Channel
Voltage, Drain to Gate: 30 V
Voltage, Gate to Source: -30 V
Voltage, Gate to Source, Breakdown: –30 V
Voltage, Gate to Source, Cut-Off: –6 V
Voltage, Gate to Source, Forward: –30 V
Width: 0.165" (4.2mm)

Overview

N-Channel Silicon Junction Field Effect Transistor (JFET)
  • High power gain is 10 dB (M") @ 400MHz
  • High transconductance is 4000 μmho (M") @ 400MHz
  • Drain and gate leads separated for high maximum stable gain
  • For use in VHF amplifiers in fm, tv, and mobile communications equipment
    This is a field effect transistor designed for VHF amplifier and mixer applications. It comes in a TO-92 package.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.