Location: 
All Products

NTE Electronics, Inc. NTE3047

NTE Electronics, Inc. - NTE3047 - OPTOISOLATOR WITH TRIAC OUTPUT 6-PIN DIP VISO=7500V VDRM=250V View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. OPTOISOLATOR WITH TRIAC OUTPUT 6-PIN DIP VISO=7500V VDRM=250V
Mfr. Part#:
NTE3047

Allied Stock#: 70215838

 RoHS Compliant Part

 

Resources

View NTE3047 Datasheet Datasheet

View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$2.26 (Each)
1$2.260
50$2.060
100$1.890
250$1.750
Availability

78 can ship immediately.

49 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Opto-Transistor Series
Current, Forward: 60 mA
Input Type: LED
Isolation Voltage: 7500 VAC (Min.) @ 60 Hz, 5 Sec.
Output Type: TRIAC
Package Type: 6-Pin DIP
Power Dissipation: 330 mW @ 25 °C
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -40 °C
Type: Analog
Voltage, Forward: 1.15 V (Typ.) @ 10 mA
Voltage, Reverse: 3 V

Overview

Optoisolator, TRIAC Driver Output, Forward Current 60 mA
  • Lamp ballasts
  • Motor controls
  • Static AC power switch
  • Solid state relays
  • Incandescent lamp dimmers
    The NTE3047 optoisolator consists of a gallium arsenide infrared emitting diode, optically coupled to a silicon bilateral switch and is designed for applications requiring isolated TRIAC triggering, low current isolated AC switching, high electrical isolation, high detector standoff voltage, small size, and low cost.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.