NTE Electronics, Inc. NTE293
Transistor, Bipolar,Si,NPN,Audio Amplifier, Power,VCEO 50V,IC 1A,PD 1W,VCBO 60V
Mfr. Part #: NTE293 / RS Stock #: 70215756
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.61
50
$2.48
100
$2.37
250
$2.24
Additional Inventory
Can ship in 10 days:
47
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Collector Current
1 A
Collector to Base Voltage
60 V
Collector to Emitter Voltage
50 V
Configuration
Common Base
Emitter to Base Voltage
5 V
Material
Si
Maximum DC Current Gain
240
Maximum Operating Temperature
150 °C
Minimum DC Current Gain
120
Mounting Type
Through Hole
Number of Elements per Chip
1
Number of Pins
3
Operating Frequency
200 MHz
Package Type
TO-92
Polarity
NPN
Power Dissipation
1 W
Primary Type
Si
Product Header
Silicon Complementary Transistor
Temperature Operating Range
Maximum of +150 °C
Transistor Type
NPN
Type
Audio Amplifier, Power
UPC Code
768249124412
Voltage, Breakdown, Collector to Emitter
50 V
Voltage, Collector to Emitter, Saturation
0.4 V
Voltage, Saturation, Base to Emitter
1.2 V
Voltage, Saturation, Collector to Emitter
0.2 V
Overview
Silicon Complementary Transistor Audio Amplifier and Driver, NPN Transistor Type
Low collector-emitter saturation voltage ?+150 °C maximum operating temperature
Designed for use in low-frequency power amplification and drive applications.
Designed for use in low-frequency power amplification and drive applications.