Location: 
All Products

NTE Electronics, Inc. NTE290

NTE Electronics, Inc. - NTE290 - TRANSISTOR PNP SILICON 35V IC-0.8A TO-92 CASE AUDIO AMP AND SWITCH COMP'L TO NTE View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. TRANSISTOR PNP SILICON 35V IC-0.8A TO-92 CASE AUDIO AMP AND SWITCH COMP'L TO NTE
Mfr. Part#:
NTE290

Allied Stock#: 70215752
 

Resources

View NTE290 Datasheet Datasheet

View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$1.21 (Each)
1$1.210
50$1.100
100$1.010
250$0.940
Availability

21 can ship immediately.

678 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Transistor Series
Complement to: NPN
Configuration: Common Base
Current, Collector: 800 mA
Current, Continuous Collector: 800 mA
Current, Emitter: 800 mA
Current, Gain: 35
Dimensions: 5.2 x 4.2 x 5.33 mm
Frequency, Operating: 140 MHz
Height: 5.33 mm
Length: 5.2 mm
Material: Si
Material Type: Silicon
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-92
Polarity: PNP
Power Dissipation: 600 mW
Primary Type: Si
Temperature Range, Junction, Operating: 150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Range: Maximum of +150 °C
Transistor Polarity: PNP
Transistor Type: PNP
Type: Audio Amplifier, Power
Voltage, Breakdown, Collector to Emitter: 30 V
Voltage, Collector to Base: 35 V
Voltage, Collector to Emitter: 30 V
Voltage, Collector to Emitter, Saturation: 0.8 V
Voltage, Emitter to Base: 5 V
Voltage, Saturation, Collector to Emitter: 1.5 V
Width: 0.165" (4.2mm)

Overview

Silicon Complementaryyy Transistors
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.