Location: 
All Products

NTE Electronics, Inc. NTE2397

NTE Electronics, Inc. - NTE2397 - POWER MOSFET N-CHANNEL 400V ID=10A TO-220 CASE HIGH SPEED SWITCH ENHANCEMENT MOD
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. POWER MOSFET N-CHANNEL 400V ID=10A TO-220 CASE HIGH SPEED SWITCH ENHANCEMENT MOD
Mfr. Part#:
NTE2397

Allied Stock#: 70214787
 

Resources

View NTE2397 Datasheet Datasheet

View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$6.62 (Each)
1$6.620
50$6.010
100$5.510
250$5.090
Availability

5 can ship immediately.

413 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MOSFET Series
Capacitance, Input: 1400 pF @25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 10 A
Dimensions: 10.67 X 15.49 mm
Height: 0.61" (15.49mm)
Length: 0.42" (10.67mm)
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-220
Power Dissipation: 125 W
Resistance, Drain to Source On: 0.55 Ω
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 50 ns
Time, Turn-On Delay: 14 ns
Transconductance, Forward: 5.8 S
Typical Gate Charge @ Vgs: 63 nC @ 10 V
Voltage, Drain to Source: 400 V
Voltage, Forward, Diode: 2 V
Voltage, Gate to Source: 20 V
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.