Location: 
All Products

NTE Electronics, Inc. NTE2328

NTE Electronics, Inc. - NTE2328 - TRANSISTOR NPN SILICON 200V IC=15A AUDIO POWER OUTPUT COMPLEMENT TO NTE2329 View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. TRANSISTOR NPN SILICON 200V IC=15A AUDIO POWER OUTPUT COMPLEMENT TO NTE2329
Mfr. Part#:
NTE2328

Allied Stock#: 70215933
 

Resources

View NTE2328 Datasheet Datasheet

View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$8.86 (Each)
1$8.860
50$8.050
100$7.380
250$6.810
Availability

5 can ship immediately.

382 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Transistor Series
Configuration: Common Base
Current, Collector: 15 A
Current, Gain: 35
Dimensions: 20.57 x 5.2 x 26.16 mm
Frequency, Operating: 25 MHz
Gain, DC Current, Maximum: 160
Gain, DC Current, Minimum: 55
Height: 1.03" (26.16mm)
Length: 0.809" (20.57mm)
Material: Si
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-3PBL
Polarity: NPN
Power Dissipation: 150 W
Primary Type: Si
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Range: Maximum of +150 °C
Transistor Type: NPN
Type: Audio Amplifier, Power
Voltage, Breakdown, Collector to Emitter: 200 V
Voltage, Collector to Base: 200 V
Voltage, Collector to Emitter: 200 V
Voltage, Collector to Emitter, Saturation: 3 V
Voltage, Emitter to Base: 5 V
Voltage, Saturation, Collector to Emitter: 1.5 V (Typ.)
Width: 0.205" (5.2mm)

Overview

NPN Silicon Complementary Transistors Audio Power Output, Collector-Base Voltage 200 V
  • Recommended for 100W high fidelity audio frequency amplifier output stage
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.