Location: 
All Products

NTE Electronics, Inc. NTE2311

NTE Electronics, Inc. - NTE2311 - TRANSISTOR NPN SILICON 1000V IC=15A TO-218 CASE TF=0.13US HIGH VOLTAGE HIGH SPEE View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. TRANSISTOR NPN SILICON 1000V IC=15A TO-218 CASE TF=0.13US HIGH VOLTAGE HIGH SPEE
Mfr. Part#:
NTE2311

Allied Stock#: 70215931

 RoHS Compliant Part

 

Resources

View NTE2311 Datasheet Datasheet

View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$14.94 (Each)
1$14.940
50$13.580
100$12.450
250$11.490
Availability

17 can ship immediately.

253 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Transistor Series
Configuration: Common Base
Current, Collector: 15 A
Current, Gain: 10
Device Dissipation: 150 W
Dimensions: 15.24 x 4.4 x 13.97 mm
Gain, DC Current, Minimum: 10
Height: 0.55" (13.97mm)
Length: 0.6" (15.24mm)
Material: Si
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-218
Polarity: NPN
Power Dissipation: 150 W
Primary Type: Si
Resistance, Thermal, Junction to Case: 1 °C/W
Temperature, Junction, Operating: -65 to 175 °C
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +175 °C
Transistor Polarity: NPN
Transistor Type: NPN
Type: High Voltage, Switch
Voltage, Breakdown, Collector to Emitter: 450 V
Voltage, Collector to Emitter: 450 V
Voltage, Collector to Emitter, Saturation: 5 V
Voltage, Emitter to Base: 7 V
Voltage, Saturation, Base to Emitter: 1.6 V
Width: 0.173" (4.4mm)

Overview

Silicon NPN Transistor, TO218 Package Type, NPN, -65 to +175°C