NTE Electronics, Inc. NTE2019

NTE Electronics, Inc. INTEGRATED CIRCUIT 8 CHANNEL DARLINGTONARRAY/DRIVER WITH CMOS/PMOS INPUTS 18-LE
Mfr. Part#:
NTE2019

Allied Stock#: 70215333
 

Documents

View NTE2019 Datasheet Datasheet

Notes

Pricing (USD) & Availability
Standard Pricing
$3.17 (Each)
1$3.170
50$2.880
100$2.650
250$2.440
Availability

7 can ship immediately.

139 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

6 V to 15 V Voltage Supply, 2.25 W Power Dissipation, 8-Channel Darlington Array⁄Drivers
  • 18-lead DIP Package
    The NTE2019 has a 10.5 k. series input resistor that permits operation directly from CMOS or PMOS outputs utilizing supply voltages of 6V to 15V. The required input current is below that of the NTE2018, while the required input voltage is less than that required by the NTE2017.
  • People Also Bought

     Inverter Logic Gates > Schmitt Trigger Inverters