Location: 
All Products

NTE Electronics, Inc. NTE196

NTE Electronics, Inc. - NTE196 - TRANSISTOR NPN SILICON 90V IC-7A TO-220CASE AUDIO POWER OUTPUT AND MEDIUM POWER View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. TRANSISTOR NPN SILICON 90V IC-7A TO-220CASE AUDIO POWER OUTPUT AND MEDIUM POWER
Mfr. Part#:
NTE196

Allied Stock#: 70214930

 RoHS Compliant Part

 
View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$2.30 (Each)
1$2.300
50$2.100
100$1.920
250$1.780
Availability

216 can ship immediately.

471 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Transistor Series
Complement to: PNP
Configuration: Common Base
Current, Collector: 7 A
Current, Gain: 2.3
Device Dissipation: 50 W
Dimensions: 10.67 L x 15.49 H mm
Frequency, Operating: 10 MHz
Gain, DC Current, Minimum: 2.3 @ 7 A
Height: 15.49 mm
Length: 10.67 mm
Material: Si
Material Type: Silicon
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-220
Polarity: NPN
Power Dissipation: 40 W
Primary Type: Si
Resistance, Thermal, Junction to Case: 3.125 °C/W
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +150 °C
Transistor Polarity: NPN
Transistor Type: NPN
Type: Audio Amplifier, Power
Voltage, Breakdown, Collector to Emitter: 70 V
Voltage, Collector to Base: 80 V
Voltage, Collector to Emitter: 70 V
Voltage, Collector to Emitter, Saturation: 3.5 V
Voltage, Emitter to Base: 5 V
Voltage, Saturation, Collector to Emitter: 3.5 V (Max.) @ 7 A

Overview

Silicon Complementary Transistors, Audio Power Output and Medium Power Switching
  • High current-gain bandwidth product: fT ≥ 4 MHz Min @ IC ≥ 500 mA (NTE196)
    Designed for use in general purpose amplifier and switching applications.